Dymo 1805442 technical specifications.
| Color | Black, White |
| Finish | Polyester |
| Length | 18foot |
| Material | Polyester |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1805442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.