Dymo 18058 technical specifications.
| Color | Yellow, Black |
| Finish | Vinyl |
| Length | 5foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
