Dymo 18433 technical specifications.
| Color | Yellow, Black |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.