Dymo 18437 technical specifications.
| Color | Red, Black |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
