Dymo 18445 technical specifications.
| Color | Black, White |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
