Dymo 18482 technical specifications.
| Color | White, Black |
| Length | 18foot |
| Material | Polyester |
| Mount | External |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.