Dymo 1896042 technical specifications.
| Depth | 187mm |
| Height | 134mm |
| Resolution (height) | 300pixel |
| Resolution (width) | 600pixel |
| Weight | 654g |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1896042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.