CABLE ID MARKERS; Marker Type:Self Adhesive; Marker Dimensions:19.05mm x 50.8mm; Marker Material:-; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:Transparent; Accessory Type:Label; For Use With:Envelopes & Packages ;RoHS Compliant: Yes
Dymo 30330 technical specifications.
| Background Color | White |
| Height | 50.8mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Dymo 30330 to view detailed technical specifications.
No datasheet is available for this part.