Dymo 45010 technical specifications.
| Color | Black |
| Material | Plastic, Polyester |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Dymo 45010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.