Dymo 99010 technical specifications.
| Color | White |
| Height | 89mm |
| Material | Paper |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dymo 99010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.