Dymo 99011 technical specifications.
| Color | Blue, Green, Yellow, Pink |
| Material | Paper |
| Reach SVHC Compliant | Unknown |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo 99011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.