Dymo S0721440 technical specifications.
| Max Input Voltage (AC) | 240V |
| Max Input Voltage | 240V |
| Mount | Plug-In |
| Output Connector | Barrel Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0721440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.