Dymo S0722470 technical specifications.
| Color | White |
| Height | 38mm |
| Material | Paper |
| Mount | External |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0722470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
