Dymo S0784440 technical specifications.
| Height | 97mm |
| Reach SVHC Compliant | Unknown |
| Weight | 812g |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0784440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.