Dymo S0784540 technical specifications.
| Depth | 66.04mm |
| Height | 177.8mm |
| Weight | 12.5oz |
| Width | 121.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dymo S0784540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.