Dymo S0838810 technical specifications.
| Height | 163mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 300pixel |
| Resolution (width) | 600pixel |
| Weight | 1582g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0838810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.