
Dymo S0838860 technical specifications.
| Height | 163mm |
| Resolution (height) | 300pixel |
| Resolution (width) | 600pixel |
| Weight | 1582g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0838860 to view detailed technical specifications.
No datasheet is available for this part.
