Dymo S0841390 technical specifications.
| Height | 330mm |
| Reach SVHC Compliant | Unknown |
| Weight | 2500g |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0841390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.