Dymo S0904950 technical specifications.
| Depth | 187mm |
| Height | 134mm |
| Interface | USB |
| Weight | 890g |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0904950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.