Dymo S0915440 technical specifications.
| Height | 250mm |
| Interface | USB |
| Reach SVHC Compliant | Unknown |
| Weight | 969g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0915440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.