Dymo S0915490 technical specifications.
| Height | 250mm |
| Reach SVHC Compliant | Unknown |
| Weight | 969g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0915490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.