Dymo S0928980 technical specifications.
| Weighing Capacity | 1kg |
| Scale Type | Electronic Weighing |
| Resolution | 1 g |
| Model Number p | M1 |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0928980 to view detailed technical specifications.
No datasheet is available for this part.