Dymo S0946360 technical specifications.
| Height | 265mm |
| Reach SVHC Compliant | Unknown |
| Weight | 570g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0946360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.