Dymo S0946450 technical specifications.
| Height | 312mm |
| Reach SVHC Compliant | Unknown |
| Weight | 1735g |
| Width | 123mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0946450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.