Dymo S0968960 technical specifications.
| Height | 240mm |
| Reach SVHC Compliant | Unknown |
| Weight | 840g |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo S0968960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.