
Dynastream Innovations ANT11TS33M4IB technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 19mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Depth | 20mm |
| Frequency | 2.4GHz |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANT11TS33M4IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
