
Dynastream Innovations ANT11TS33M5IB technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 19mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 125 |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANT11TS33M5IB to view detailed technical specifications.
No datasheet is available for this part.
