
Dynastream Innovations ANTUSB2-ANT technical specifications.
| Package/Case | Module |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Number of Channels | 78 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTUSB2-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
