Dynastream Innovations N548M8CB-TRAY technical specifications.
| Package/Case | Module |
| Current - Receiving | 16mA |
| Current - Transmitting | 16mA |
| Data Rate | 60Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Sensitivity | -93dBm |
| Series | N5 |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations N548M8CB-TRAY to view detailed technical specifications.
No datasheet is available for this part.