Dynawave 6452-0789-2720 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Product Length (mm) | 10.9 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 15.9 |
| Type | Coaxial |
| Gender | RCP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 2J899 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Dynawave 6452-0789-2720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.