Dynawave 6652-0789-2751 technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dynawave 6652-0789-2751 to view detailed technical specifications.
No datasheet is available for this part.