Dynawave 7401-126W-6240 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dynawave 7401-126W-6240 to view detailed technical specifications.
No datasheet is available for this part.