Dynawave 7554-0032-2705 technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dynawave 7554-0032-2705 to view detailed technical specifications.
No datasheet is available for this part.