Dynawave 9800-8520-6446 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Gold Over Nickel Over Copper |
Download the complete datasheet for Dynawave 9800-8520-6446 to view detailed technical specifications.
No datasheet is available for this part.