This SMA RF connector features a right-angle contact and a flange mount design. It operates at frequencies up to 26.5 GHz and has an impedance of 50 ohms. The connector is designed to withstand operating temperatures between -65 and 150 degrees Celsius. The contact plating consists of gold over nickel over copper.
Dynawave 9852-0881-6215 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dynawave 9852-0881-6215 to view detailed technical specifications.
No datasheet is available for this part.