Dynawave 9956-0781-6215 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dynawave 9956-0781-6215 to view detailed technical specifications.
No datasheet is available for this part.