Dzus 2001-010 technical specifications.
| Length | 17.2mm |
| Material | Plastic |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dzus 2001-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
