Dzus 209-0206 technical specifications.
| Color | Black |
| Material | Steel, EPDM, Rubber |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dzus 209-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.