The 1960-11-D1-30-001 card edge connector from E Connector Solutions features 120 SKT contacts with a 1.27mm terminal pitch. It is designed for through-hole mounting and can operate within a temperature range of -54°C to 125°C. This connector is suitable for high-density applications and is rated for a maximum current of 1A.
E Connector Solutions 1960-11-D1-30-001 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for E Connector Solutions 1960-11-D1-30-001 to view detailed technical specifications.
No datasheet is available for this part.