The 71-A251-10-1 connector is a hard metric, right-angle RCP connector with 110 contacts and a terminal pitch of 2mm. It is designed for through-hole mounting and has a minimum operating temperature of -55 degrees Celsius. The connector features a press-fit termination method and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 110 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |