The 71-C11V-110-1102 is a 77-contact hard metric backplane connector with a straight body orientation and press-fit termination method. It features a terminal pitch of 2mm and a mounting style of through hole. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A. It is designed for use in board-to-board and mezzanine applications, and is manufactured by E Connector Solutions.
E Connector Solutions 71-C11V-110-1102 technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 77 |
| Terminal Pitch | 2mm |
| Number of Rows | 7 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for E Connector Solutions 71-C11V-110-1102 to view detailed technical specifications.
No datasheet is available for this part.