This 8-contact right-angle power connector is designed for high-current applications, with a maximum current rating of 3A. It features a right-angle body orientation and a termination method of solder. The connector is suitable for use in a wide temperature range of -65°C to 125°C. It is designed for through-hole mounting and is available from E Connector Solutions.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |