This D-Subminiature connector features 15 contacts in a right angle configuration, suitable for through hole mounting. It has a terminal pitch of 1.38mm and is terminated by soldering. The connector is designed for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |