E & E Magnetic Products MJR11D1GYA1-H33D technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for E & E Magnetic Products MJR11D1GYA1-H33D to view detailed technical specifications.
No datasheet is available for this part.