
SMA jack receptacle connector uses an end-launch mounting style with solder termination and a straight body. The connector has a 50 ohm impedance, supports frequencies up to 18 GHz, and is rated for 335 Vrms working voltage. Gold-plated brass body construction, gold-plated beryllium-copper contacts, and a PTFE insulator are specified. The operating temperature range is -65 °C to +165 °C, and the connector is rated for at least 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E. F. Johnson 142-0701-851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | SMA |
| Type | Standard |
| Termination Type | Solder |
| Termination Style | Receptacle |
| Gender | Jack |
| Mounting Style | End Launch |
| Body Style | Straight |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Insulator | PTFE |
| Max Frequency | 18GHz |
| Durability | 500cycles min |
| Operating Temperature Range | -65 to +165°C |
| Impedance | 50Ohms |
| Working Voltage | 335Vrms |
| Insulation Resistance | 5000mOhms Min |
| Number of Ports | 1 |
Download the complete datasheet for E. F. Johnson 142-0701-851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the E. F. Johnson 142-0701-851
Evaluation board manual for the LTC5589 I/Q modulator (700MHz-6GHz), featuring SPI-controlled gain and offset adjustments for optimized RF performance and sideband suppression.
Evaluation board manual for the LTC5597 RMS power detector, covering 100MHz to 70GHz with high accuracy, -37dBm sensitivity, and 35dB dynamic range.