E-Switch 100SP1T1B1M1RE technical specifications.
| Actuator Type | Toggle |
| Contact Material | Copper, Gold |
| Lead Free | Lead Free |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100SP1T1B1M1RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.