E-Switch 12XLT12.5(TAM/BLK)2UGRAAGPS technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Series | 12X |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 12XLT12.5(TAM/BLK)2UGRAAGPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.