E-Switch 320.08WHT- technical specifications.
| Color | Black, White |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.3N |
| Series | 320 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.08WHT- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.