E-Switch 320.22E115(RED) technical specifications.
| Contact Plating | Silver |
| Current Rating | 25mA |
| Series | 320 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.22E115(RED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.