E-Switch 420-OA-0-A-REDXL0144P technical specifications.
| Contact Plating | Gold |
| Current Rating | 250mA |
| Series | 420 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 420-OA-0-A-REDXL0144P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.